cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTSW-102-25-F-D-LL

Digi-Key Part Number
HTSW-102-25-F-D-LL-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
HTSW-102-25-F-D-LL
Supplier
Description
CONN HEADER VERT 4POS 2.54MM
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
4
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.210" (5.33mm)
Overall Contact Length
0.630" (16.00mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1