cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT327FD7GBUMS0(UD)

Digi-Key Part Number
SPMWHT327FD7GBUMS0(UD)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT327FD7GBUMS0(UD)
Description
LED WHITE 3500K 90CRI SMD
Detailed Description
LED Lighting series - - - - - 1212 (3030 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Color
-
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Standard Package4.000