CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A335KP8NNNC

Digi-Key Part Number
1276-1892-2-ND - Tape & Reel (TR)
1276-1892-1-ND - Cut Tape (CT)
1276-1892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A335KP8NNNC
Description
CAP CER 3.3UF 10V X5R 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,18000 €0,18 €
100,12800 €1,28 €
500,07680 €3,84 €
1000,06480 €6,48 €
5000,04434 €22,17 €
1.0000,03922 €39,22 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,03410 €136,40 €
8.0000,03240 €259,20 €
12.0000,03069 €368,28 €
28.0000,02899 €811,72 €
100.0000,02302 €2.302,00 €
Additional Resources
AttributeDescription
Other Names
1276-1892-6
1276-1892-2
1276-1892-1
Standard Package4.000