CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL02C100JO2ANNC

Digi-Key Part Number
1276-1220-2-ND - Tape & Reel (TR)
1276-1220-1-ND - Cut Tape (CT)
1276-1220-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL02C100JO2ANNC
Supplier
Description
CAP CER 10PF 16V C0G/NP0 01005
Detailed Description
10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
1276-1220-6
1276-1220-2
1276-1220-1
Standard Package20.000