0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH03Q3N0CNC

Digi-Key Part Number
1276-6253-2-ND - Tape & Reel (TR)
1276-6253-1-ND - Cut Tape (CT)
1276-6253-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CIH03Q3N0CNC
Supplier
Description
FIXED IND 3NH 270MA 300 MOHM SMD
Detailed Description
3 nH Unshielded Multilayer Inductor 270 mA 300mOhm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
3 nH
Tolerance
±0.2nH
Current Rating (Amps)
270 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
8.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
1276-6253-1
1276-6253-2
1276-6253-6
Standard Package10.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MLG0603S3N0ST000TDK Corporation24.246445-3094-1-ND0,23000 €Direct
MHQ0603P3N0CT000TDK Corporation25.148445-16852-1-ND0,41000 €Direct