HARISLHC5526CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD3753CY-A

Digi-Key Part Number
2156-UPD3753CY-A-ND
Manufacturer
Manufacturer Product Number
UPD3753CY-A
Description
IMAGE SENSOR, 2088 HORIZ PIXELS
Detailed Description
CCD Image Sensor 14µm x 14µm 22-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Bulk
Product Status
Active
Type
CCD
Pixel Size
14µm x 14µm
Active Pixel Array
-
Frames per Second
2
Voltage - Supply
4.7V ~ 5.3V
Package / Case
22-DIP (0.400", 10.16mm)
Supplier Device Package
22-PDIP
Operating Temperature
-25°C ~ 60°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
0 In Stock