
ISO721MD | ||
---|---|---|
Digi-Key Part Number | 296-19381-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO721MD | |
Description | DGTL ISO 2500VRMS 1CH GP 8SOIC | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ISO721,722(M) |
Product Training Modules | Circuit Isolation Techniques |
PCN Obsolescence/ EOL | EOL 21/Jun/2023 |
PCN Assembly/Origin | Wire Base Metal 21/May/2019 |
Manufacturer Product Page | ISO721MD Specifications |
HTML Datasheet | ISO721,722(M) |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 4,86000 € | 4,86 € |
10 | 4,37000 € | 43,70 € |
25 | 4,13160 € | 103,29 € |
100 | 3,58070 € | 358,07 € |
250 | 3,39700 € | 849,25 € |
500 | 3,04814 € | 1.524,07 € |
1.000 | 2,57073 € | 2.570,73 € |
Attribute | Description |
---|---|
Other Names | -296-19381-ND -ISO721MDG4 TEXTISISO721MD -296-19381 2156-ISO721MD -ISO721MDG4-NDR -ISO721MD-NDR 296-19381 |
Standard Package | 75 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ISO721MDR | Texas Instruments | 100 | 296-41275-1-ND | 3,73000 € | MFR Recommended |
SI8716BC-A-IS | Skyworks Solutions Inc. | 96 | 336-3030-ND | 2,25000 € | Similar |
SI8712BC-B-IPR | Skyworks Solutions Inc. | 0 | SI8712BC-B-IPR-ND | 1,54414 € | Similar |
SI8718BC-A-IP | Skyworks Solutions Inc. | 0 | 336-3033-ND | 2,09280 € | Similar |
SI8712AC-B-IPR | Skyworks Solutions Inc. | 0 | SI8712AC-B-IPR-ND | 1,48136 € | Similar |