cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7MPV4145S20M

Digi-Key Part Number
2156-7MPV4145S20M-ND
Manufacturer
Manufacturer Product Number
7MPV4145S20M
Description
MEMORY MODULE SRAM 8MB 72SIMM
Detailed Description
Memory Module SRAM 8MB 72-SIMM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
-
Package
Bulk
Product Status
Active
Memory Type
SRAM
Memory Size
8MB
Transfer Rate (Mb/s, MT/s, MHz)
-
Package / Case
72-SIMM
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCN3A991B2A
HTSUS8542.32.0041
All prices are in EUR
Bulk
QtyUnit PriceExt Price
838,32000 €306,56 €
Additional Resources
AttributeDescription
Other Names
2156-7MPV4145S20M
IDTIDT7MPV4145S20M
Standard Package1