FS2012-1100A-NG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2012-1100A-NG

DigiKey Part Number
800-FS2012-1100A-NG-ND
Manufacturer
Manufacturer Product Number
FS2012-1100A-NG
Description
IC MODULE
Detailed Description
Gas, Liquid Flow Sensor 0 ~ 10 SLPM Male, 0.28" (7.2mm) Tube, Dual Plastic
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Renesas Electronics Corporation
Series
Package
Bulk
Product Status
Obsolete
Sensing Range
0 ~ 10 SLPM
Flow Sensor Type
Gas, Liquid
Voltage - Input
4.75V ~ 5.25V
Port Size
Male, 0.28" (7.2mm) Tube, Dual
Switch Function/Rating
I2C
Material - Body
Plastic
Operating Temperature
0°C ~ 85°C
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS1012Renesas Electronics Corporation0800-FS1012-ND0,00000 €MFR Recommended
Additional Resources
AttributeDescription
Other Names800-FS2012-1100A-NG
Standard Package1