ZL9024M_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZL9024M_Top
ZL9024M_Bottom

ZL9024MAIRZ

Digi-Key Part Number
ZL9024MAIRZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ZL9024MAIRZ
Supplier
Description
DC DC CONVERTER 0.6-1.5V
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.5V - - - 33A 2.75V - 4V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
4V
Voltage - Output 1
0.6 ~ 1.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
40-SMD Module
Size / Dimension
0.75" L x 0.67" W x 0.14" H (19.1mm x 17.0mm x 3.6mm)
Supplier Device Package
40-HDA Module (17x19)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in EUR
Tray
QtyUnit PriceExt Price
143,46000 €43,46 €
1240,54750 €486,57 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names-ZL9024MAIRZ
Standard Package6