20-TSSOP,MDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9241AWV

Digi-Key Part Number
X9241AWV-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
X9241AWV
Supplier
Description
IC DGTL POT 10KOHM 64TAP 20TSSOP
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I²C Interface 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Part Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
10k
Interface
I²C
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
0°C ~ 70°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package75
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
X9241AWVZRenesas Electronics America Inc65X9241AWVZ-ND14,72000 €Direct