8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4163S8-4.5A

Digi-Key Part Number
X4163S8-4.5A-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
X4163S8-4.5A
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.62V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package200