64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F0444GB-UEU-AT

Digi-Key Part Number
UPD78F0444GB-UEU-AT-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
UPD78F0444GB-UEU-AT
Supplier
Description
IC MCU 8BIT 48KB FLASH 64LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
78K/0 series Microcontroller IC 8-Bit 10MHz 48KB (48K x 8) FLASH 64-LFQFP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Core Processor
78K/0
Core Size
8-Bit
Speed
10MHz
Connectivity
3-Wire SIO, LINbus, UART/USART
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
46
Program Memory Size
48KB (48K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LFQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in EUR
Tray
QtyUnit PriceExt Price
4804,66563 €2.239,50 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package160