
FS1025-1001-DG | ||
---|---|---|
Digi-Key Part Number | 800-FS1025-1001-DG-ND | |
Manufacturer | ||
Manufacturer Product Number | FS1025-1001-DG | |
Description | SENSOR FLOW 0-150 LPM FML 0.342" | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | Gas Flow Sensor 0 ~ 150 LPM Female, 0.342" (8.7mm) Silicon | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | ||
Package | Tray | |
Product Status | Active | |
Sensing Range | 0 ~ 150 LPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 5V | |
Port Size | Female, 0.342" (8.7mm) | |
Switch Function/Rating | I2C | |
Material - Body | Silicon | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FS1025-DG |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9026.10.2040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 53,13000 € | 53,13 € |
5 | 50,47200 € | 252,36 € |
12 | 46,48667 € | 557,84 € |
36 | 44,36139 € | 1.597,01 € |
Attribute | Description |
---|---|
Other Names | 800-FS1025-1001-DG |
Standard Package | 12 |