40-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N008A-055NLGI

Digi-Key Part Number
800-8T49N008A-055NLGI-ND
Manufacturer
Manufacturer Product Number
8T49N008A-055NLGI
Description
VFQFPN 6.00X6.00X0.90 MM, 0.50MM
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Clock Generator IC 1.228GHz 1 40-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Product Status
Active
Type
Clock Generator
PLL
Yes with Bypass
Input
HCSL, LVDS, LVPECL, Crystal
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
1.228GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
All prices are in EUR
Tray
QtyUnit PriceExt Price
49015,09486 €7.396,48 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names800-8T49N008A-055NLGI
Standard Package490