128-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V3640L7-5PFGI8

Digi-Key Part Number
72V3640L7-5PFGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V3640L7-5PFGI8
Description
IC MEM FIFO 1024X36 128-TQFP
Detailed Description
Synchronous FIFO 36K (1K x 36) Uni-Directional 133.3MHz 5ns 128-TQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Product Status
Active
Memory Size
36K (1K x 36)
Function
Synchronous
Data Rate
133.3MHz
Access Time
5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
40mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Standard Package1.000