




PX2CHZ00 | ||
---|---|---|
Digi-Key Part Number | RLC672-ND | |
Manufacturer | ||
Manufacturer Product Number | PX2CHZ00 | |
Description | PX2C HORIZONTAL | |
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 40 ~ 250VAC, 21.6 ~ 250VDC Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Red Lion Controls | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | |
Input Range | -200°C ~ 2315°C, ±2A, ±200VDC | |
Output Type | Option Cards Available | |
Control Method | On/Off, Proportional (PID) | |
Communications | Option Cards Available | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Tri Color Characters, Backlight | |
Display Characters - Height | 0.620" (15.70mm), 0.470" (12.00mm) | |
Voltage - Supply | 40 ~ 250VAC, 21.6 ~ 250VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Excitation Supply, Heater Fault Detection | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Packaging | Packaging Dimension chg 26/APR/2022 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9032.89.6040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 566,27000 € | 566,27 € |
10 | 558,40400 € | 5.584,04 € |
Attribute | Description |
---|---|
Other Names | RLC672 PX2CHZ00-ND |
Standard Package | 1 |