MFG_A-SMD_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-8.000-18-SMD-TR

Digi-Key Part Number
2151-AS-8.000-18-SMD-TR-ND - Tape & Reel (TR)
2151-AS-8.000-18-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-8.000-18-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Raltron Electronics
Manufacturer Product Number
AS-8.000-18-SMD-TR
Supplier
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Raltron Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max)
0.181" (4.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,20000 €0,20 €
100,17300 €1,73 €
500,15620 €7,81 €
1000,13880 €13,88 €
5000,13190 €65,95 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,08531 €85,31 €
3.0000,07997 €239,91 €
5.0000,07731 €386,55 €
10.0000,07464 €746,40 €
Additional Resources
AttributeDescription
Other Names
2151-AS-8.000-18-SMD-TR
2151-AS-8.000-18-SMD-TRDKR
2151-AS-8.000-18-SMD-TRCT
Standard Package1.000