1.30250.1010708
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30250.1010708

Digi-Key Part Number
1.30250.1010708-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30250.1010708
Supplier
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Obsolete
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
Additional Resources
AttributeDescription
Other Names
*1.30250.1010708
1.30.250.101/0708
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.30270.9212200RAFI USA91715-1270-ND12,73000 €Similar