1.30240.3210300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30240.3210300

Digi-Key Part Number
1.30240.3210300-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30240.3210300
Supplier
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
All prices are in EUR
Bulk
QtyUnit PriceExt Price
58,26600 €41,33 €
Additional Resources
AttributeDescription
Other Names
*1.30240.3210300
1.30.240.321/0300
1.30240.321//0300
1.30240.321/0300
CKN9341
CKN9341-ND
Standard Package5