1.30076.4210000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.076.421/0000

Digi-Key Part Number
1715-1.30.076.421/0000-ND
Manufacturer
Manufacturer Product Number
1.30.076.421/0000
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Product Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Panel Cutout Dimensions
16.2mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9025
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1049,50400 €495,04 €
Additional Resources
AttributeDescription
Other Names
1300764210000
1.30.076.421/0000
CKN9585-ND
1715-1.30.076.421/0000
1.30076.4210000
1.30076.4210000-ND
CKN9585
*1.30076.4210000
Standard Package2