cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30070.0261505

Digi-Key Part Number
1.30070.0261505-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30070.0261505
Supplier
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Green
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
-
Illumination
Illuminated - Green
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Panel Cutout Dimensions
16.2mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1016,84300 €168,43 €
Additional Resources
AttributeDescription
Other Names
1.30.070.026/1505
1300700261505
Standard Package10