1.30.270.xxx^2200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.270.071/2200

Digi-Key Part Number
1.30.270.071/2200-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30.270.071/2200
Supplier
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - White
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10010,00600 €1.000,60 €
Additional Resources
AttributeDescription
Other Names1.30270.0712200
Standard Package10