1.20126.6040000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20126.6040000

Digi-Key Part Number
1715-1158-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.20126.6040000
Supplier
Description
CONTACT BLOCK DPST-NC 3A 120V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Configurable Contact Block DPST-NC 3A @ 120VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Tube
Part Status
Active
Circuit
DPST-NC
Requires
Switch Body
Termination Style
PC Pin
Contact Rating @ Voltage
3A @ 120VAC
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Tube
QtyUnit PriceExt Price
3015,49933 €464,98 €
Additional Resources
AttributeDescription
Other Names
*1.20126.6040000
Q5448492
1.20126.604//0000
1.20126.604/0000
1715-1158
1715-1158INACTIVE
1.20126.6040000-ND
CKN10539
1201266040000
Q7477466
CKN10539-ND
Q2917714
1.20.126.604/0000
Standard Package30