cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20126.1010000

Digi-Key Part Number
1.20126.1010000-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.20126.1010000
Supplier
Description
CONTACT BLOCK SPST-NC 0.1A 35V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Configurable Contact Block SPST-NC 0.1A @ 35VAC/DC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
0.1A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1010,07100 €100,71 €
Additional Resources
AttributeDescription
Other Names1.20.126.101/0000
Standard Package10