cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20122.0130000

Digi-Key Part Number
1.20122.0130000-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.20122.0130000
Supplier
Description
CONTACT BLOCK DPST-NC 0.25A 35V
Detailed Description
Configurable Contact Block DPST-NC 0.25A @ 35VAC/DC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Circuit
DPST-NC
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
0.25A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2019,25950 €385,19 €
Additional Resources
AttributeDescription
Other Names
1.20.122.013/0000
1201220130000
Standard Package20