cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.15108.2770000

Digi-Key Part Number
1.15108.2770000-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.15108.2770000
Supplier
Description
LUMOTAST 75 IP65 PUSHBUTTON SQUA
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
4PST-2NO/2NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
4A (AC), 200mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
230 V
Actuator Type
Square, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2043,14350 €862,87 €
Additional Resources
AttributeDescription
Other Names
1.15.108.277/0000
1151082770000
Standard Package10