cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7329-C-256-SS

Digi-Key Part Number
1772-7329-C-256-SS-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
7329-C-256-SS
Supplier
Description
ROUND SWAGE STANDOFFPLAIN STAINL
Detailed Description
Round Standoff Threaded #2-56 Stainless Steel 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#2-56
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.594" (15.08mm)
Length - Overall
1.938" (49.21mm)
Features
-
Material
Stainless Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-7329-C-256-SS
Standard Package1