cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7162-SS

Digi-Key Part Number
1772-7162-SS-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
7162-SS
Supplier
Description
THUMBSCREWPLAIN STAINLESS STEEL3
Detailed Description
#8-32 Knob Thumb Screw - Drive Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
#8-32
Head Diameter
0.188" (4.76mm)
Head Height
0.375" (9.53mm) 3/8"
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
1.000" (25.40mm) 1"
Material
Stainless Steel
Plating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-7162-SS
Standard Package1