cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4679-3118-N

Digi-Key Part Number
1772-4679-3118-N-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
4679-3118-N
Supplier
Description
HEX MALE-FEMALE STANDOFFNO FINIS
Detailed Description
Hex Standoff Threaded 5/16"-18 Nylon 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
5/16"-18
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
0.594" (15.08mm)
Length - Overall
1.375" (34.93mm)
Features
-
Material
Nylon
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-4679-3118-N
Standard Package1