cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4654-1224-B

Digi-Key Part Number
1772-4654-1224-B-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
4654-1224-B
Supplier
Description
HEX MALE-FEMALE STANDOFFPLAIN BR
Detailed Description
Hex Standoff Threaded Brass 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Male, Female
Diameter - Inside
-
Between Board Height
0.594" (15.08mm)
Length - Overall
3.125" (79.38mm) 3 1/8"
Features
-
Material
Brass
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-4654-1224-B
Standard Package1