cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4572-832-AL

Digi-Key Part Number
1772-4572-832-AL-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
4572-832-AL
Supplier
Description
HEX MALE-FEMALE STANDOFFPLAIN AL
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
#8-32
Diameter - Inside
-
Between Board Height
0.594" (15.08mm)
Length - Overall
0.688" (17.46mm)
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-4572-832-AL
Standard Package1