R143805000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R143805000

Digi-Key Part Number
2201-R143805000-ND
Manufacturer
Manufacturer Product Number
R143805000
Description
TNC CAP M CORD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Cap (Cover) For TNC Male Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Radiall USA, Inc.
Series
-
Package
Bulk
Product Status
Active
Connector Style
TNC
Accessory Type
Cap (Cover)
For Use With/Related Products
TNC Male Connectors
Body Material
Brass
Body Finish
-
Features
-
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
231 In Stock

All prices are in EUR
Bulk
QtyUnit PriceExt Price
130,08000 €30,08 €
1026,34000 €263,40 €
2525,20200 €630,05 €
5024,38920 €1.219,46 €
10023,57620 €2.357,62 €
25022,27548 €5.568,87 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2201-R143805000
R143.805.000
Standard Package25