cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701W-20/22

Digi-Key Part Number
701W-20/22-ND
Manufacturer
Qualtek
Manufacturer Product Number
701W-20/22
Supplier
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current - IEC
10A
Voltage - IEC
250VAC
Current - UL
15A
Voltage - UL
250VAC
Filter Type
Unfiltered - Commercial
Accomodates a Fuse
No
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Switch Features
-
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.20mm x 19.70mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CCC, CSA, UL, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
6100.4120Schurter Inc.3.750486-2190-ND1,01000 €Similar