LCI-37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53604

Digi-Key Part Number
553-1146-ND
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PE-53604
Supplier
Description
FIXED IND 58.1UH 1.3A 290MOHM SM
Detailed Description
58.1 µH Unshielded Toroidal Inductor 1.3 A 290mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
58.1 µH
Tolerance
-
Current Rating (Amps)
1.3 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.570" L x 0.565" W (14.48mm x 14.35mm)
Height - Seated (Max)
0.360" (9.14mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Other Names
553-1146
PE53604
Standard Package30