PA4343NLT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.272NLT

Digi-Key Part Number
553-3453-2-ND - Tape & Reel (TR)
553-3453-1-ND - Cut Tape (CT)
553-3453-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA4343.272NLT
Supplier
Description
FIXED IND 2.7UH 20A 5.5 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
2.7 µH Shielded Molded Inductor 20 A 5.5mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
2.7 µH
Tolerance
±20%
Current Rating (Amps)
20 A
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,76000 €1,76 €
101,62900 €16,29 €
251,49280 €37,32 €
501,27580 €63,79 €
1001,14000 €114,00 €
2500,97720 €244,30 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5000,92290 €461,45 €
1.0000,84147 €841,47 €
Additional Resources
AttributeDescription
Other Names
553-3453-6
PA4343.272NLT-ND
-PA4343.272NLT
553-3453-1
553-3453-2
Standard Package500