PA4301.xxxNLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4301.822NLT

Digi-Key Part Number
553-2473-2-ND - Tape & Reel (TR)
553-2473-1-ND - Cut Tape (CT)
553-2473-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA4301.822NLT
Supplier
Description
FIXED IND 8.2UH 1.73A 55.9 MOHM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
8.2 µH Shielded Wirewound Inductor 1.73 A 55.9mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
8.2 µH
Tolerance
±30%
Current Rating (Amps)
1.73 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
55.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,41595 €1.663,80 €
Additional Resources
AttributeDescription
Other Names
553-2473-1
553-2473-2
-PA4301.822NLT
553-2473-6
Standard Package1.000