P1167NL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1167.154NL

Digi-Key Part Number
553-2862-ND
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
P1167.154NL
Supplier
Description
FIXED IND 150UH 520MA 610MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
150 µH Shielded Wirewound Inductor 520 mA 610mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
520 mA
Current - Saturation (Isat)
520mA
Shielding
Shielded
DC Resistance (DCR)
610mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.6MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Tray
QtyUnit PriceExt Price
11,58000 €1,58 €
101,45400 €14,54 €
251,33280 €33,32 €
401,13900 €45,56 €
901,01789 €91,61 €
2700,87248 €235,57 €
4500,82402 €370,81 €
9900,75131 €743,80 €
2.4300,72707 €1.766,78 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
553-2862
-P1167.154NL
Standard Package90
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P1167.154NLTPulse Electronics Power536553-1093-1-ND1,58000 €Direct