cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65854T

Digi-Key Part Number
PE-65854T-ND - Tape & Reel (TR)
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
PE-65854T
Supplier
Description
CMC 4LN SMD
Detailed Description
4 Line Common Mode Choke Surface Mount - DCR 400mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
0°C ~ 70°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.360" L x 0.340" W (9.14mm x 8.64mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Vertical, 8 Flat Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Other NamesPE65854T
Standard Package1.500