E10x4S.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1004S.41.10

DigiKey Part Number
CE1004SG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1004S.41.10
Description
CABLE 4COND 22AWG GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
In-Stock: 20.000
Factory Stock: 17.000
Can ship immediately
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,12198 €121,98 €
2.0000,11603 €232,06 €
3.0000,11266 €337,98 €
5.0000,10854 €542,70 €
7.0000,10589 €741,23 €
10.0000,10314 €1.031,40 €
25.0000,09633 €2.408,25 €
50.0000,09142 €4.571,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12198 €
Unit Price with VAT:0,14760 €
Alternate Length
CABLE 4COND 22AWG GRAY 100'
In-Stock: 3
Unit Price: 36,35000 €
CABLE 4COND 22AWG GRAY 50'
In-Stock: 11
Unit Price: 17,34000 €
CABLE 4COND 22AWG GRAY 500'
In-Stock: 0
Unit Price: 155,49000 €