811 Series Piston SMT 4 Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-SS-004-30-004101

Digi-Key Part Number
1212-1571-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
811-SS-004-30-004101
Supplier
Description
CONN SPRING PISTON 4POS SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
4 Position Spring Piston Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3501,63583 €572,54 €
Additional Resources
AttributeDescription
Other Names
1212-1571
811-SS-004-30-004101-ND
Standard Package350