2901004 | |
---|---|
DigiKey Part Number | 277-2901004-ND |
Manufacturer | |
Manufacturer Product Number | 2901004 |
Description | VF-SI/TR5/0 063AT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 63mA 250V Through Hole 8 Pieces - 8 Values (1 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Board Mount | |
Response Time | Slow Blow | |
Voltage Rating | 250V | |
Current Rating (Amps) | 63mA | |
Quantity | 8 Pieces - 8 Values (1 Each) | |
Includes | - | |
Mounting Type | Through Hole | |
Packages Included | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,09000 € | 18,09 € |
Unit Price without VAT: | 18,09000 € |
---|---|
Unit Price with VAT: | 21,88890 € |