1459553 | |
---|---|
DigiKey Part Number | 1459553-ND |
Manufacturer | |
Manufacturer Product Number | 1459553 |
Description | CABLE RING BLACK PE-X 1POS 500M |
Customer Reference | |
Detailed Description | Solar Cable (Photovoltaic) Wire Black 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - |