16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053871

DigiKey Part Number
277-1053871-ND
Manufacturer
Manufacturer Product Number
1053871
Description
TERM BLOCK HDR 16POS 3.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1053871 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Green
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 100°C
Number of Positions
16
Contact Mating Finish
Tin
Positions Per Level
8
Features
Flange
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
0.425" (10.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,52000 €5,52 €
104,48100 €44,81 €
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,67920 €