700-00022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700-00022

Digi-Key Part Number
700-00022-ND
Manufacturer
Parallax Inc.
Manufacturer Product Number
700-00022
Supplier
Description
BOE-BOT CHASSIS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
- - - Robot Components Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Active
Configuration
Robot Components
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Chassis
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9503.00.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
119,04000 €19,04 €
Additional Resources
AttributeDescription
Standard Package1