cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBB0150GRN

Digi-Key Part Number
PBB0150GRN-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PBB0150GRN
Supplier
Description
STCHN PST YLW 38" W/GRN STRIPE
Detailed Description
Post Yellow, Green Stripe 38.00" H (965.2mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Type
Post
Color
Yellow, Green Stripe
Size / Dimension
38.00" H (965.2mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Standard Package1