CHB2MIW-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB2MIW-X

Digi-Key Part Number
298-16032-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CHB2MIW-X
Supplier
Description
1/3 BLANK INSERT, OFF WHITE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Connector Blank Insert, Module White, Off
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Type
Blank Insert, Module
Color
White, Off
Size / Dimension
-
Material
Acrylonitrile Butadiene Styrene (ABS)
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
11,57000 €1,57 €
101,53000 €15,30 €
251,49040 €37,26 €
501,45100 €72,55 €
1001,41180 €141,18 €
Additional Resources
AttributeDescription
Other Names
298-16032
CHB2MIW-X-ND
Standard Package10