
CD225-56HK-QY | ||
---|---|---|
Digi-Key Part Number | CD225-56HK-QY-ND | |
Manufacturer | ||
Manufacturer Product Number | CD225-56HK-QY | |
Description | CONN TERM RECT LUG 4/0-2AWG 5/16 | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4/0-2 AWG 5/16 Stud | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 3.386" (86.00mm) | |
Width - Outer Edges | 0.990" (25.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 4/0-2 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
Resource Type | Link |
---|---|
Datasheets | CD Series Drawing |
Featured Product | Pan-Lug™ Compression Flex, Compression Code, Compression Metric, and Mechanical Connectors |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 07498389480 |
Standard Package | 1 |