
CD125-14SL-QY | ||
---|---|---|
Digi-Key Part Number | CD125-14SL-QY-ND | |
Manufacturer | ||
Manufacturer Product Number | CD125-14SL-QY | |
Description | CONN TERM RECT LUG 1/0-2AWG #1/4 | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0-2 AWG 1/4 Stud | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 2.940" (74.68mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 1/0-2 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
Resource Type | Link |
---|---|
Datasheets | CD Series Drawing |
Environmental Information | Panduit RoHS Statement |
Featured Product | Pan-Lug™ Compression Flex, Compression Code, Compression Metric, and Mechanical Connectors |
PCN Obsolescence/ EOL | Mult Devs - End of Life 31/MAR/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 07498389479 |
Standard Package | 1 |