
SG-P2010-S | |
|---|---|
DigiKey Part Number | 1110-SG-P2010-S-ND |
Manufacturer | |
Manufacturer Product Number | SG-P2010-S |
Description | SAFETY DOOR SW COMPACT SUB HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Cable Length 3m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, TUV, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,85000 € | 143,85 € |
| 5 | 125,46800 € | 627,34 € |
| 10 | 118,27800 € | 1.182,78 € |
| 25 | 109,38400 € | 2.734,60 € |
| 50 | 103,08860 € | 5.154,43 € |
| Unit Price without VAT: | 143,85000 € |
|---|---|
| Unit Price with VAT: | 174,05850 € |

